Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 591-147
- Mfr. Part No.:
- FSMR38-20-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 591-147
- Mfr. Part No.:
- FSMR38-20-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.75Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 14mm | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.75Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 14mm | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a pinnacle of engineering, designed for precision and durability in light-duty power transmission applications. Machined from a single piece of 7075 aluminium, this coupling caters to robust torque capacity while ensuring minimal windup. It features a zero-backlash configuration for enhanced performance at high speeds, achieving up to 6,000 RPM. With two sets of three spiral cuts, it balances reduced vibration with a lightweight structure. The component's compatibility with metric hardware and adherence to strict RoHS3 and REACH standards reflect a commitment to safety and performance. Manufactured in the USA under rigorous controls, this coupling excels in reliability and longevity, making it an invaluable asset for applications requiring optimal synchronisation and precision alignment.
Incorporates four alloy steel screws for secure fastening and reliable operation
Designed with user-friendly installation instructions for hassle-free setup
Suitable for a wide range of applications, linking servo motors to lead screws
Complies with international standards, ensuring quality and safety
Offers excellent torque ratings that surpass many lighter alternatives
Manufactured in the USA, ensuring premium quality and craftsmanship
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
