Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-295
- Mfr. Part No.:
- MDCD57-28-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-295
- Mfr. Part No.:
- MDCD57-28-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 28mm | |
| Length | 78.2mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57-28-17-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 28mm | ||
Length 78.2mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57-28-17-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is a precision-engineered solution for various industrial applications, designed to provide a reliable connection between shafts while accommodating misalignment. With a robust aluminium construction and an impressive performance capability, it is particularly suited for high-speed environments, effortlessly handling speeds up to 10,000 RPM. The innovative design utilises two anodised aluminium hubs and stainless steel disc springs, ensuring zero-backlash and enhanced vibration control for optimal operational efficiency. Its lightweight structure, coupled with robust torque capabilities, makes it an ideal choice for demanding applications across semiconductor, solar, and machine tool sectors. Manufactured in the USA under strict quality controls, this component ensures durability and compliance with international standards.
Engineered for minimal backlash enhancing precision in movement
Lightweight aluminium construction facilitates high speed applications
Designed to accommodate angular parallel and axial misalignment
Manufactured in the USA ensuring superior quality and reliability
Features a balanced design to reduce vibrations promoting smoother operation
Robust torque handling for reliable performance under various load conditions
Compliant with RoHS3 and REACH standards supporting environmentally conscious choices
Utilises high standard materials ensuring longevity and resilience
Related links
- Ruland 78.2 mm Length 28 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
