Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 20 mm

Subtotal (1 unit)*

€297.81

(exc. VAT)

€366.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€297.81

*price indicative

RS Stock No.:
592-758
Mfr. Part No.:
MDCD57-28-20-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

28mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

20mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCD57-28-20-A

Maximum Operating Temperature

93°C

Standards/Approvals

RoHs and Reach, DIN 91 1.9, MILA865 Type II, ASTM B580 Type B, Class

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling seamlessly bridges shafts with its expertly engineered design. Featuring a unique combination of anodised aluminium hubs and stainless steel disc springs, it excels in delivering reliable performance in demanding environments. The coupling's lightweight and zero-backlash characteristics enable smooth operation at speeds up to 10,000 RPM while accommodating various misalignments. Machined from solid bar stock sourced from North American mills, it adheres to RoHS3 and REACH compliance, ensuring a responsible and environmentally conscious choice for your applications. Ideal for precision positioning in sectors such as semiconductor, solar, and machine tooling, this model stands out for its exceptional torque capabilities and high durability. Whether in testing or measurement systems, this coupling is designed to perform under strict controls for consistent quality and reliability.

Clamp style design enhances ease of installation and adjustment

Balanced design significantly reduces vibrations for improved system stability

Constructed with materials that are RoHS3 and REACH compliant for environmental safety

Tests beyond DIN 912 12.9 standards ensuring maximum torque capabilities

Exceptional performance with low inertia making it suitable for high speed applications

Offers full bearing support for added stability and performance reliability

Dynamic torque ratings provide assurance of consistent performance under varying conditions

Available customisation options with stainless steel hubs to suit specific requirements

Related links