Ruland, 69.9 mm OD 30 mm, 87.1 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 592-314
- Mfr. Part No.:
- MBC70-30-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 592-314
- Mfr. Part No.:
- MBC70-30-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.232 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 0.30mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 30mm | |
| Bore Size B | 30mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC70 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, DIN 91 1.9, Conflict Minerals, RoHS, ISO 9001:015 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.232 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 0.30mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 30mm | ||
Bore Size B 30mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC70 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, DIN 91 1.9, Conflict Minerals, RoHS, ISO 9001:015 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications requiring high stiffness and minimal misalignment. Crafted from anodised aluminium and featuring a stainless steel bellows, this coupling offers a lightweight yet robust solution for optimising torque transmission. Its engineered design accommodates various forms of misalignment while maintaining high efficiency, making it suitable for systems that demand precision in motion. With an impressive maximum speed of 10,000 RPM and designed for low inertia, this coupling excels in reducing vibrations, thus enhancing overall performance. Made in an ISO certified facility, it meets rigorous standards for quality and reliability, ensuring long lasting performance under strict operational conditions.
Engineered for high stiffness enhancing torque transmission
Lightweight construction reduces inertia for improved performance
Balanced design minimises vibrations for smoother operation
Crafted from high quality materials for reliability and durability
Tested beyond industrial standards for maximum torque capabilities
Complies with RoHS3 and REACH for environmentally conscious manufacturing
Precision machined for accuracy in alignment and performance
Metric hardware ensures compatibility with a broad range of applications
Related links
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Bellow Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
- Ruland 87.1 mm Length Bellow Coupling 28 mm
- Ruland 87.1 mm Length Bellow Coupling 30 mm
