Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-355
- Mfr. Part No.:
- MDCDK41-19-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-355
- Mfr. Part No.:
- MDCDK41-19-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 19mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 19mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling offers a robust solution for precision applications requiring reliable torque transmission without backlash. Designed for seamless integration, it features a lightweight aluminium construction that supports high-speed operations of up to 10,000 RPM, making it ideal for environments where performance and efficiency are paramount. The unique design incorporates anodised aluminium hubs and stainless steel disc springs, allowing for effective compensation of misalignment and vibration reduction during operation. Manufactured in the USA under stringent quality controls, this coupling ensures durability and adherence to international compliance standards, providing an exceptional performance for a variety of applications such as semiconductor and machine tool systems. Its compact design enhances installation ease while maintaining the ability to withstand rigorous operating conditions.
Robust design allows for effective torque transmission without backlash
Lightweight construction enables high speed capabilities
Anodised hubs enhance durability and resistance to wear
Accommodates misalignment ensuring operational reliability
Manufactured under stringent controls for consistent quality
Ideal for high performance applications in advanced industrial sectors
Complies with RoHS3 and REACH regulations for environmental safety
Compact size facilitates easy installation in confined spaces
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
