Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 19 mm
- RS Stock No.:
- 593-008
- Mfr. Part No.:
- MDCDK41-19-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 593-008
- Mfr. Part No.:
- MDCDK41-19-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 55mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41-19-19-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 55mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41-19-19-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling features a precision-engineered design that ensures zero backlash, making it ideal for high-speed applications. Crafted from high-quality anodised aluminium, it boasts a robust construction that withstands dynamic torque and misalignment. The innovative double disc design incorporates two stainless steel disc springs, allowing for enhanced flexibility and accommodating misalignments of various types without compromising performance. With a lightweight structure and low inertia, this coupling excels in environments demanding rapid motion and precise positioning, such as in semiconductor and printing applications. Manufactured under stringent protocols in the USA, it adheres to both RoHS3 and REACH compliance standards, ensuring environmental sustainability while delivering reliable performance.
Precisely machined from solid bar stock for enhanced durability
Lightweight design optimises performance without adding unnecessary mass
Balanced design reduces vibrations ensuring smoother operation at high speeds
Dynamic torque ratings enable reliable operation in demanding applications
Compatible with metric hardware for easy integration into existing setups
Anodised finish enhances corrosion resistance and extends the product lifespan
Manufactured in the USA ensuring adherence to strict quality standards
Versatile suitability for various applications including servo systems and machine tools
Torsionally rigid construction maximises efficiency and performance during operation
Incorporates a clear torque specification offering guidance for installation and use
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
