Ruland, 50.8 mm OD 14 mm, 61.3 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-367
- Mfr. Part No.:
- MBC51-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€180.76
(exc. VAT)
€222.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.76 |
*price indicative
- RS Stock No.:
- 592-367
- Mfr. Part No.:
- MBC51-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.736 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.736 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is engineered for precision, featuring numerous advantages over conventional designs. With a robust composition of anodized aluminum hubs and stainless steel bellows, it delivers both lightweight construction and formidable torsional rigidity. The unique design accommodates various forms of misalignment, enhancing operational flexibility. Capable of withstanding high-speed rotations of up to 10,000 RPM, this bellows coupling is your ideal solution for positional accuracy in demanding applications. Manufactured under stringent ISO 9001:2015 standards, each unit promises quality and reliability, making it a dependable choice for engineers seeking superior performance. Its compliance with RoHS3 and REACH reinforces its commitment to safety and environmental standards, while the black anodized finish adds durability and aesthetic appeal. Experience top-tier engineering tailored for modern machinery with this advanced coupling solution.
High torsional stiffness for improved control in precision applications
Lightweight design reduces inertia, enhancing performance
Suitable for high-speed applications, ensuring consistent operation
Balanced design minimises vibration, contributing to longevity
Flexible bellows accommodate various misalignments, ensuring reliable function
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
