Ruland, 50.8 mm OD 14 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-146
- Mfr. Part No.:
- MBC51-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 593-146
- Mfr. Part No.:
- MBC51-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.824 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.824 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is engineered for precision positioning applications where torsional rigidity is paramount. Designed with two anodized aluminum hubs and a stainless steel bellows, the coupling facilitates lightweight construction and low inertia, enhancing performance at impressive speeds up to 10,000 RPM. Its unique configuration allows fewer convolutions compared to typical couplings, enabling greater torsional stiffness and accommodating various misalignment forms. Manufactured to rigorous specifications in an ISO 9001:2015 facility, this coupling not only ensures operational reliability but also adheres to compliance standards such as RoHS3 and REACH. Its advanced design mitigates vibration and allows a seamless integration into demanding applications requiring maximum torque capabilities.
Engineered for high stiffness and precision operation
Constructed from durable anodised aluminium and stainless steel
Reduced vibration ensures smoother operation at higher speeds
Accommodates different misalignments while maintaining rigidity
Related links
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
