Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-527
- Mfr. Part No.:
- MDCDK33-12-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 592-527
- Mfr. Part No.:
- MDCDK33-12-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33-12-12-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, ASTM B580 Type B, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33-12-12-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, ASTM B580 Type B, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, featuring a lightweight aluminium construction that promotes high-speed operation up to 10,000 RPM. The double disc design mitigates vibrations while accommodating various forms of misalignment, thanks to its innovative design that allows each disc to flex independently. With a robust build that meets stringent standards, the coupling ensures enhanced torsional rigidity and is particularly suited for actuator applications in semiconductor and precision servo displacements. Ideal for a range of industries, this coupling is not only RoHS compliant but also crafted from material sourced from North American mills, demonstrating a commitment to quality and performance.
Lightweight aluminium design ensures low inertia for high-speed efficacy
Zero-backlash operation enhances accuracy in precision applications
Dynamic torque ratings cater to both reversing and non-reversing scenarios
Meets DIN 912 12.9 standards for maximum torque capability
Compatible with metric hardware for ease of installation
Temperature durability from -40°F to 200°F ensures reliability in diverse environments
Black anodised finish offers improved wear resistance
Excellent fit for semiconductor, machine tool, and test systems applications
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
