Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-540
- Mfr. Part No.:
- FCMR25-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 592-540
- Mfr. Part No.:
- FCMR25-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.28Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.28Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed for precision and efficiency in light duty power transmission applications. Constructed from high-quality 7075 aluminium, it offers a robust and lightweight solution with a combination of superior torque capacity and reduced windup. The unique spiral cut design enhances performance, making it an excellent choice for coupling applications, such as connecting a servo motor to a lead screw. It provides zero-backlash operation and is balanced for reduced vibration, even at high speeds of up to 6,000 RPM. Ideal for stringent industrial environments, this product ensures long-lasting functionality and reliability, made under strict quality controls in the USA.
Nypatch anti-vibration hardware enhances screw stability
Sourced from North American mills, guaranteeing quality compliance
Meets DIN 912 12.9 standards for maximum torque capabilities
Lightweight design aids in reducing overall system inertia
Manufactured under strict process controls for consistent quality
Related links
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
