Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-041
- Mfr. Part No.:
- FCMR25-11-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 592-041
- Mfr. Part No.:
- FCMR25-11-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.28Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.28Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and high performance in light duty power transmission applications. The design incorporates a clamp-style mechanism that provides zero backlash, ensuring optimal torque transfer and minimal vibration, particularly at high rotational speeds of up to 6,000 RPM. Crafted from aerospace-grade 7075 aluminium, it boasts both durability and a lightweight structure, making it suitable for various applications while maintaining low inertia. Its unique spiral cut profile enhances torque capacity and reduces windup, positioning it as a superior choice over traditional couplings. Additionally, the coupling comes equipped with Nypatch anti-vibration hardware, offering improved screw seating and exceptional holding power. Manufactured in the USA with rigorous quality controls, this coupling stands out for its reliability in demanding environments.
Includes Nypatch anti-vibration hardware for superior fastening
Manufactured in the USA under strict quality standards
Optimised for light duty power transmission in various applications
Provides durable performance with RoHS3 and REACH compliance
Designed for reduced vibration at high speeds
Incorporates a balanced design for smoother operation
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
