Ruland, 25.4 mm OD, 34.9 mm Length 9 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-596
- Mfr. Part No.:
- MDCD25-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 592-596
- Mfr. Part No.:
- MDCD25-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, ideal for high-speed applications. With a balanced design that effectively mitigates vibrations, it supports speeds up to 10,000 RPM, making it perfect for use in sectors like semiconductor and machine tool industries. The coupling features an innovative construction of anodised aluminium hubs and stainless steel disc springs, allowing for individual disc movement that accommodates various misalignments. Its lightweight and low inertia design enhance its efficiency, ensuring optimal performance in demanding conditions. Manufactured under strict quality controls, this product promises robust reliability and compliance with industry standards, making it the preferred choice for precise positioning tasks in automation and testing applications.
Zero backlash design ensures accurate motion transfer
Compensates for angular parallel and axial misalignment effectively
Lightweight construction contributes to reduced inertia
Manufactured from RoHS3 and REACH compliant materials for safety
Machined from solid bar stock for enhanced durability
Anodised finish for added corrosion resistance
Dynamic torque ratings provide guidance for safe operational limits
Capable of handling maximum speeds without compromising performance
Designed for easy installation and alignment
Technical support is available for optimised application use
Related links
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
