Ruland, 25.4 mm OD, 34.9 mm Length 8 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-105
- Mfr. Part No.:
- MDCD25-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 593-105
- Mfr. Part No.:
- MDCD25-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 34.9mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD25-8-8-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 34.9mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD25-8-8-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance in high-speed applications. Constructed with lightweight aluminium, this coupling boasts an innovative balanced design that effectively reduces vibration, ensuring smooth operation even at speeds up to 10,000 RPM. Engineered for compatibility with 8mm shafts, its zero-backlash feature ensures accurate torque transmission without any play, making it ideal for high-precision stepper and servo systems. The unique double disc design incorporates individual disc springs that allow for exceptional misalignment tolerance, catering to various installation configurations. Crafted in the USA with meticulous attention to quality, it meets stringent manufacturing standards to ensure reliability in critical applications across multiple industries, including semiconductor and machine tools.
Lightweight aluminium construction enhances overall efficiency
Zero backlash design ensures exact torque transmission
High speed capability of up to 10000 RPM for versatile applications
Dynamic torque ratings support reliable performance under varying conditions
Individual disc springs accommodate all types of misalignment
Manufactured in the USA for superior quality assurance
Compact dimensions facilitate installation in tight spaces
RoHS3 and REACH compliant materials ensure safety and sustainability
Related links
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
