Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-604
- Mfr. Part No.:
- MBCK51-22-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 592-604
- Mfr. Part No.:
- MBCK51-22-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.09 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 22mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.09 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 22mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed to excel in precision positioning applications. Featuring a compact design with reduced convolutions, it accommodates various forms of misalignment while delivering increased torsional stiffness. Constructed from lightweight materials, including anodised aluminium hubs and a stainless steel bellows, this coupling is engineered for minimal inertia and superior performance. Capable of withstanding high speeds of up to 10,000 RPM, it is meticulously crafted under strict quality controls to ensure reliability and compliance with RoHS3 and REACH standards. Ideal for demanding environments, this product exemplifies innovation in coupling technology.
Optimised for precision positioning applications
Constructed with anodised aluminium for lightweight strength
Stainless steel bellows ensure durability and enhanced performance
Engineered for reduced vibration at high operational speeds
Balanced design minimises the risk of operational disturbances
Tests beyond DIN standards for exceptional torque capabilities
Compliant with international safety and environmental regulations
Machined from carefully selected bar stock for guaranteed quality
Offers zero backlash functionality for superior torque transmission
Designed for a wide tolerance range to accommodate various setups
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
