Ruland, 50.8 mm OD 13 mm, 61.3 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

€228.34

(exc. VAT)

€280.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€228.34

*price indicative

RS Stock No.:
593-324
Mfr. Part No.:
MBCK51-13-13-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.209 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

13mm

Bore Size B

13mm

Series

MBCK51

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, DIN 912 12.9, ISO 9001:2015, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Constructed from anodised aluminium hubs and a stainless steel bellows, this coupling offers exceptional lightweight characteristics and low inertia, making it ideal for high speed operations. Its unique design features fewer convolutions compared to similar couplings, providing increased torsional stiffness and remarkable flexibility under varying misalignment conditions. The robust build ensures reduced vibration, allowing it to endure speeds up to 10,000 RPM, while its compliant manufacturing processes ensure adherence to strict standards. Engineered for durability and reliability, this coupling is RoHS3, REACH, and Conflict Minerals compliant, making it a responsible choice for modern engineering needs.

Manufactured in an ISO 9001:2015 facility ensures high quality standards

Anodised aluminium hubs provide lightweight and corrosion resistant performance

Stainless steel bellows enhance flexibility and resistance to fatigue

Balanced design reduces unwanted vibrations for smoother operation

Can accommodate various forms of misalignment ensuring versatility in applications

Includes metric hardware compatible with strict international standards

Designed to perform effectively even under maximum torque ratings

Robust construction caters to demanding environments and applications

Related links