Ruland, 69.9 mm OD 38 mm, 87.1 mm Length Flexible Coupling 35 mm
- RS Stock No.:
- 592-609
- Mfr. Part No.:
- MBC70-38-35-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 592-609
- Mfr. Part No.:
- MBC70-38-35-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.081 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.30mm | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 38mm | |
| Bore Size B | 35mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.081 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.30mm | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 38mm | ||
Bore Size B 35mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to deliver exceptional torsional stiffness, making it ideal for precision applications. Built with two anodised aluminium hubs and a stainless steel bellows, it combines lightweight construction with the capability to accommodate various misalignments. Its unique design features fewer convolutions compared to typical couplings, allowing it to excel in high speed environments, reaching up to 10,000 RPM. The manufacturing process adheres to stringent ISO 9001:2015 standards, ensuring reliability and quality. With RoHS3, REACH, and Conflict Minerals compliance, this coupling not only meets but exceeds industry standards.
Engineered for high stiffness accommodating significant torsional loads
Constructed from materials sourced exclusively from North American mills
Features a balanced design to minimise vibrations at elevated speeds
Machined from high grade aluminium for reduced weight and low inertia
Meets and exceeds DIN 912 12.9 standards for maximum torque capabilities
Designed for easy installation with metric hardware included
Offers zero backlash performance for enhanced precision in motion control
Related links
- Ruland 87.1 mm Length Flexible Coupling 38 mm
- Ruland 87.1 mm Length Flexible Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Bellow Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Bellow Coupling 24 mm
