Ruland, 57.2 mm OD 20 mm, 82.2 mm Length Bellow Coupling 16 mm
- RS Stock No.:
- 592-663
- Mfr. Part No.:
- MBC57-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-663
- Mfr. Part No.:
- MBC57-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.433 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 16mm | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.433 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 16mm | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC57 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling offers superior performance for precision positioning applications. Engineered for excellence, it boasts an innovative design that supports significant misalignment while maintaining torsional rigidity. Crafted from anodized aluminium and stainless steel, the coupling ensures lightweight and low inertia, making it a top choice in dynamic environments. Its balanced design minimises vibrations even at high speeds of up to 10,000 RPM, ensuring reliability and efficiency in demanding situations. Manufactured in an ISO 9001:2015 facility, this coupling embodies strict quality controls, ensuring it meets high industrial standards and is compliant with RoHS3, REACH, and Conflict Minerals regulations. With specific attention to torque ratings and misalignment tolerances, this product has been developed to provide optimal performance under various operational conditions.
Provides outstanding torsional stiffness for superior precision in mechanical applications
Comprises two anodised aluminium hubs and a stainless steel bellows for enhanced durability
Designed to accommodate various forms of misalignment while maintaining structural integrity
Balanced construction reduces vibrations at high operational speeds
Manufactured from high quality North American bar stock ensures reliability and performance
Complies with RoHS3 and REACH standards highlighting environmentally conscious production
Features metric hardware making it convenient for global applications
Optimised for use with high torque capabilities ensuring robust performance
Related links
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Bellow Coupling 28 mm
