Ruland, 57.2 mm OD 20 mm, 82.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-225
- Mfr. Part No.:
- MBC57-20-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-225
- Mfr. Part No.:
- MBC57-20-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.615 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.615 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling has been expertly engineered for precision applications, featuring a robust design that accommodates all forms of misalignment. The thoughtfully crafted coupling combines lightweight anodised aluminium hubs with a resilient stainless steel bellows, ensuring optimum torsional stiffness and minimal vibration at speeds up to 10,000 RPM. Ideal for both industrial and automation settings, this coupling meets strict international compliance standards, solidifying its reputation for reliability and efficiency. Its high torque capabilities and reduced weight lend themselves perfectly to the demands of modern machinery and innovative designs. With quality manufacturing rooted in ISO 9001:2015 certification, this coupling embodies both excellence in engineering and outstanding performance.
Constructed for high stiffness allowing for precise positioning
Designed with fewer convolutions for enhanced torsional stiffness
Accommodates a variety of misalignments improving operational flexibility
Manufactured from premium materials sourced exclusively from North America
Conducted under strict quality controls in an ISO 9001:2015 facility
Capable of withstanding high speeds ensuring reliability in dynamic applications
Equipped with metric hardware supporting international compatibility
Engineered for reduced vibration promoting smoother operation
Features a balanced design to enhance performance at high RPMs
RoHS3 REACH and Conflict Minerals compliant for eco friendliness
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
