Ruland, 19.1 mm OD 8 mm, 33.2 mm Length Bellow Coupling 4 mm
- RS Stock No.:
- 592-733
- Mfr. Part No.:
- MBC19-8-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€126.46
(exc. VAT)
€155.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.46 |
*price indicative
- RS Stock No.:
- 592-733
- Mfr. Part No.:
- MBC19-8-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 33.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 0.894 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 8mm | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 33.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 0.894 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 8mm | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to excel in applications requiring precision and reliability. Manufactured with anodized aluminium hubs and a robust stainless steel bellows, this coupling effectively accommodates misalignments while maintaining zero backlash. Its lightweight and low inertia design makes it particularly suitable for high speed operations, supporting speeds up to 10,000 RPM. Built with stringent quality controls in the USA, this product not only meets but exceeds industry standards, ensuring durability and efficiency in a variety of engineering applications.
Compact design optimised for tight spaces
Crafted from solid bar stock sourced exclusively from North American mills
Accommodates significant angular and parallel misalignment
RoHS3 and REACH compliant adhering to environmental standards
Features five convolutions for enhanced torsional rigidity
Includes dual screws for secure assembly and torque management
Lightweight construction minimises impact on system dynamics
Manufactured under strict quality controls for consistency and performance
Related links
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Bellow Coupling 8 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 7 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 7 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
