Ruland, 19.1 mm OD 6 mm, 33.2 mm Length Flexible Coupling 4 mm
- RS Stock No.:
- 593-131
- Mfr. Part No.:
- MBC19-6-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€126.46
(exc. VAT)
€155.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.46 |
*price indicative
- RS Stock No.:
- 593-131
- Mfr. Part No.:
- MBC19-6-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 33.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 0.901 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Style | Clamp | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 4mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC19 | |
| Standards/Approvals | Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH compliant, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 33.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 0.901 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Style Clamp | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 250μm | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 4mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC19 | ||
Standards/Approvals Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH compliant, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling features robust construction and precision engineering tailored to meet the demands of high speed applications. Designed to accommodate 6mm x 4mm bores, the coupling is crafted from anodised aluminium and stainless steel, providing a resilient yet lightweight solution for reducing vibration and maintaining alignment. Its zero backlash design allows for optimal performance, even under torsional loads, making it an ideal choice for stepper servo applications and encoders. Assembly is straightforward, ensuring a functional connection with maximum torque capabilities, while the compact design optimises space without sacrificing strength.
Zero backlash function optimises precision in motion control
Balanced design reduces vibration during high speed operations
Lightweight aluminium hubs contribute to overall system efficiency
Stainless steel bellows flex to absorb misalignment without compromising rigidity
Manufactured under strict quality controls for dependable performance
Meets RoHS3 and REACH compliance ensuring safety standards are upheld
Supports speeds up to 10000 RPM for high velocity applications
Simple assembly process allows for quick installation and maintenance
Related links
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Bellow Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
