Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-783
- Mfr. Part No.:
- FCMR38-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 592-783
- Mfr. Part No.:
- FCMR38-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is meticulously crafted for precision and efficiency in light duty power transmission applications. Machined from a single piece of high-quality 7075 aluminium, this coupling offers remarkable torque capacity along with minimal windup. Its unique balanced design significantly reduces vibration at high speeds, ensuring smooth operation up to 6,000 RPM. This coupling features a zero-backlash design, allowing it to maintain optimal performance while coupling a servo motor to a lead screw. Enhanced with Nypatch anti-vibration hardware, it guarantees secure screw installation and maximum holding power. Designed to meet rigorous standards, its suitable for use in demanding environments while upholding RoHS3 and REACH compliance.
Equipped with metric hardware exceeding DIN 912 12.9 standards for torque capacity
Includes Nypatch technology to prevent galling and ensure repeat installation
Facilitates easy axial and angular misalignment adjustments in assembly
Produced in a facility with stringent quality controls to ensure reliable performance
Offers RoHS3 and REACH compliance, aligning with modern environmental standards
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
