Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 593-607
- Mfr. Part No.:
- FCMR38-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 593-607
- Mfr. Part No.:
- FCMR38-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 17mm | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 17mm | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR38 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling offers a reliable solution for connecting shafts in power transmission applications. Designed for bores of 17mm and 14mm, its robust construction features two sets of spiral cuts, enhancing its torque capacity and minimising windup. This coupling is particularly suited for applications requiring high-speed operation up to 6,000 RPM, maintaining a zero-backlash performance to ensure precise torque transmission. Crafted from lightweight 7075 aluminium, it combines durability with low inertia, making it ideal for efficient energy transfer. Each unit is manufactured in the USA under rigorous quality controls, ensuring compliance with international standards and a high level of performance in demanding environments. Its unique Nypatch anti-vibration hardware allows for optimal screw seating while preventing galling, making installations easier and maintaining holding power over time.
Engineered to provide exceptional torque handling and alignment
Lightweight design ensures easier installation and reduces overall system mass
Preventive measures against vibration improve performance longevity
Sourced from North American mills for guaranteed quality and compliance
Manufactured with strict controls for consistent reliability and precision
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
