Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-806
- Mfr. Part No.:
- MDCD25-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 592-806
- Mfr. Part No.:
- MDCD25-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to excel in high-speed environments. Designed with a unique balanced architecture, this coupling ensures zero backlash performance, providing unparalleled precision in motion control applications. Its dual disc design offers exceptional flexibility to accommodate various misalignment types, making it ideal for critical tasks in semiconductor, solar, and machine tool industries. Crafted meticulously from top-quality aluminium sourced from North American mills, it supports high-speed operations up to 10,000 RPM while maintaining low inertia and weight. The product exemplifies stringent manufacturing standards, ensuring reliability and optimal performance in demanding conditions, thereby enhancing the overall efficiency of your systems.
Forged clamp screws guarantee secure connections and reduce slippage
Temperature resilience offers performance in extreme environments
Sourced materials comply with RoHS and REACH standards for environmental safety
Comprehensive installation instructions help ensure optimal performance during setup
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
