Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-434
- Mfr. Part No.:
- MDCD25-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 591-434
- Mfr. Part No.:
- MDCD25-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25-12-11-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25-12-11-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision applications. With its innovative construction, this coupling excels in high-speed environments while ensuring zero-backlash operation. Its balanced design effectively minimises vibration, making it an ideal choice for systems that require accuracy and reliability. Constructed from durable anodised aluminium, it features dual stainless steel disc springs that accommodate misalignment, thus enhancing overall performance.
Zero backlash design eliminates play for enhanced precision
Balanced structure minimises vibration during high speed operations
Lightweight construction facilitates easier integration into various applications
Manufactured from robust anodised aluminium for durability
Dual disc springs accommodate multiple types of misalignment
Suitable for applications involving speeds up to 10000 RPM
Crafted in a facility adhering to strict quality control measures
Meets rigorous DIN 912 standards for maximum torque capabilities
Offers a reliable performance in demanding environments
Environmentally compliant materials ensure safety and sustainability
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
