Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-822
- Mfr. Part No.:
- MDCDE33-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 592-822
- Mfr. Part No.:
- MDCDE33-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 45mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -23°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE33 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 45mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -23°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE33 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Isolating clamp double disc coupling designed for exceptional performance in high-speed applications. This innovative coupling features a dual disc design that allows for effective misalignment accommodation, while maintaining zero backlash and a balanced configuration to minimize vibrations. Constructed from lightweight anodized aluminum, it is not only robust but suitable for torque-intensive settings seen in industries like semiconductor and machinery. With high-quality components sourced from North American mills, this coupling ensures reliability and compliance with environmental standards. Manufactured under stringent controls in the USA, the MDCDE33-10-10-A delivers precision and durability, making it an elite choice for precise positioning tasks.
Lightweight design for improved inertia in high-speed applications
Dual disc configuration enables individual disc movement accommodating various misalignment types
Manufactured from solid bar stock for enhanced durability and performance
Features a hub design that prevents accidental current transfer between shafts
Torque ratings designed to ensure optimum performance under maximum misalignment
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 33.3 mm Length 10 mm Flexible Coupling 10 mm
