Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-179
- Mfr. Part No.:
- MDCDE33-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 593-179
- Mfr. Part No.:
- MDCDE33-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE33-10-8-A | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE33-10-8-A | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling from ruland embodies an exceptional blend of strength and precision engineering. Designed for high-speed applications, this coupling features a unique balanced structure that significantly reduces vibration and enhances performance. Crafted from lightweight materials, it provides an efficient solution for connecting shafts with misalignment without sacrificing torque capabilities. The innovative design allows each disc to flex independently, ensuring adaptability in various operational settings. With certification for RoHS3 and REACH compliance, this coupling is manufactured in the USA under rigorous quality controls, making it a reliable choice for applications requiring uncompromising standards of safety and efficiency.
Electrically isolating design prevents unintended current transfer
Zero-backlash configuration ensures precise positioning during operation
Machined from solid bar stock sourced from North American mills
Torsionally rigid for consistent performance in demanding conditions
Lightweight build reduces inertia, ideal for high-speed applications
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
