Ruland, 19.1 mm OD, 23 mm Length 7 mm Flexible Coupling 4 mm
- RS Stock No.:
- 592-894
- Mfr. Part No.:
- MDCS19-7-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.28
(exc. VAT)
€129.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.28 |
*price indicative
- RS Stock No.:
- 592-894
- Mfr. Part No.:
- MDCS19-7-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23mm | |
| Bore Size A | 7mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCS19 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23mm | ||
Bore Size A 7mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCS19 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling crafted with precision to meet your engineering demands. Designed for superior functionality, this coupling ensures zero backlash and boasts a balanced construction, significantly reducing vibrations at high rotational speeds. Its aluminium hubs, paired with stainless steel disc springs, allow for angular misalignment and axial motion while effectively preventing parallel misalignment. Lightweight and low inertia, the coupling is suitable for applications up to 10,000 RPM, making it an ideal choice for high speed environments.
Manufactured using materials compliant with RoHS3 and REACH regulations
Offers excellent torsional rigidity for enhanced performance
Installation instructions included simplifying the setup process
Backed by stringent manufacturing standards for reliability
Dynamic torque capabilities cater to varying operational conditions
Can accommodate minor angular misalignments for versatility
Related links
- Ruland 23 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 23 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 4 mm
