Ruland, 19.1 mm OD, 23 mm Length 4 mm Flexible Coupling 4 mm
- RS Stock No.:
- 592-577
- Mfr. Part No.:
- MDCS19-4-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.28
(exc. VAT)
€129.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.28 |
*price indicative
- RS Stock No.:
- 592-577
- Mfr. Part No.:
- MDCS19-4-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 4mm | |
| Length | 23mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS19-4-4-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 4mm | ||
Length 23mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS19-4-4-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Single Disc Coupling is designed for high performance applications, offering exceptional durability and precision. Featuring a lightweight construction from anodised aluminium, it promises zero backlash operation thanks to its unique balanced design. Ideal for high speed environments, this coupling excels in reducing vibration and accommodates both angular misalignment and axial motion without compromising reliability. The thoughtful engineering ensures an excellent fit for stepper servo applications commonly found in semiconductor and machine tool industries.
Constructed from high quality anodised aluminium for enhanced durability
Designed to reduce vibration ensuring smoother operation at high speeds
Accommodates angular misalignment and axial motion efficiently
Manufactured under strict quality controls to ensure reliability
Compatible with metric hardware delivering ease of integration
Capable of supporting applications with speeds up to 10000 RPM
Lightweight and low inertia design promotes improved performance
Equipped with components compliant to RoHS3 and REACH standards
Related links
- Ruland 23 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 34.4 mm Length Flexible Coupling 4 mm
