Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-946
- Mfr. Part No.:
- FCMR32-15-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-946
- Mfr. Part No.:
- FCMR32-15-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 15mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 15mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly crafted for precision and reliability in light-duty power transmission applications. With its clamp-style design, this coupling provides zero backlash and is capable of handling high speeds of up to 6,000 RPM, making it an ideal choice for connecting servo motors to lead screws. The durable stainless steel construction enhances torque capacity while ensuring a resistant performance against wear. Featuring advanced technology such as spiral cuts, this coupling enhances torque capability and minimises wind-up, offering impeccable performance. Manufactured in the USA, it adheres to stringent quality controls and international compliance standards, ensuring that it meets the highest performance expectations for your applications.
Compatible with various shaft sizes for versatility
Easy installation process with precise alignment instructions
Nypatch anti-vibration hardware ensures secure seating of screws
Suitable for applications that require strict dimensional tolerances
Tested to exceed industry standards for maximum torque capabilities
Supports full bearing load for stability in dynamic environments
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
