Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-108
- Mfr. Part No.:
- FCMR32-15-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-108
- Mfr. Part No.:
- FCMR32-15-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 350°F | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and reliability, making it an ideal choice for light duty power transmission applications. With its clamp style design, it seamlessly connects shafts of varying diameters without backlash, ensuring smooth operation at high speeds. The high-quality construction from a single piece of 303 stainless steel not only enhances durability but also ensures compliance with RoHS3 and REACH regulations. Capable of handling torque loads efficiently, this coupling maintains its integrity under varying conditions, proving indispensable in machinery setups where performance and safety are paramount. Manufactured in the USA with strict quality controls, it offers an exceptional balance and stability at speeds up to 6,000 RPM, along with a host of features designed to facilitate installation and maintenance.
Included anti-vibration hardware enhances joint stability
Manufactured from North American sourced material guarantees quality
Easy installation procedures simplify coupling maintenance
Screw material with Nypatch coating prevents galling
Robust construction meets high industry standards for performance
Temperature range support ensures functionality in extreme environments
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
