Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-630
- Mfr. Part No.:
- FSMR25-10-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€141.98
(exc. VAT)
€174.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.98 |
*price indicative
- RS Stock No.:
- 592-630
- Mfr. Part No.:
- FSMR25-10-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling improves power transmission with its unique set screw design, ensuring superior performance in a variety of mechanical applications. Crafted from high-quality 303 stainless steel, this coupling offers exceptional torque capacity and a lightweight construction, making it ideal for joining two shafts in a reliable manner. Its balanced design and zero-backlash feature mitigate vibration, enabling smooth operation at speeds up to 6,000 RPM. Designed with precision, it accommodates angular and parallel misalignments effectively, ensuring optimal functionality even in challenging environments. The manufacturer adheres to strict quality controls, further guaranteeing the durability and effectiveness of this product, making it a top choice for any engineering project requiring robust coupling solutions.
Zero-backlash design enhances smooth operation
Robust construction from 303 stainless steel ensures longevity
Designed to accommodate significant angular and parallel misalignments
Balanced structure reduces vibration during high-speed operations
Suitable for light duty power transmission applications
Manufactured under stringent quality controls for reliability
Metric hardware provides ease of installation and compatibility
Lightweight design aids in reducing overall system load
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
