Ruland, 25.4 mm OD 6 mm, 38.7 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 593-019
- Mfr. Part No.:
- MBCL25-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€172.91
(exc. VAT)
€212.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €172.91 |
*price indicative
- RS Stock No.:
- 593-019
- Mfr. Part No.:
- MBCL25-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.895 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 6mm | |
| Series | MBCL25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.895 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 6mm | ||
Series MBCL25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling with 6mm x 6mm bores, 25.4mm OD, and 38.7mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. It is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Four convolutions allowing for high torsional rigidity
Complete it manually
Related links
- Ruland 38.7 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
