Ruland, 25.4 mm OD 10 mm, 38.7 mm Length Flexible Coupling 6 mm

Subtotal (1 unit)*

€172.91

(exc. VAT)

€212.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€172.91

*price indicative

RS Stock No.:
593-400
Mfr. Part No.:
MBCL25-10-6-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.871 x 10-6 kg/m²

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

200μm

Hub Material

Aluminium

Misalignment - Axial

610μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

10mm

Bore Size B

6mm

Maximum Operating Temperature

200°F

Series

MBCL25

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Bellows Coupling with 10mm x 6mm bores, 25.4mm OD, and 38.7mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. MBCL25-10-6-A is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy