Ruland, 69.9 mm OD 32 mm, 87.1 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 593-030
- Mfr. Part No.:
- MBC70-32-32-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 593-030
- Mfr. Part No.:
- MBC70-32-32-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.195 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Style | Bellow Coupling | |
| Misalignment - Parallel | 0.30mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 32mm | |
| Bore Size A | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.195 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Style Bellow Coupling | ||
Misalignment - Parallel 0.30mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 32mm | ||
Bore Size A 32mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly designed for precision positioning applications, featuring an innovative construction that optimises performance. Engineered with anodised aluminium hubs and a stainless steel bellows, this coupling balances lightweight characteristics with low inertia, ensuring enhanced rigor under torsional loads. With exceptional strength and durability, this product accommodates various forms of misalignment, making it a reliable choice for demanding environments. It operates effectively at high speeds, showcasing a balanced design that mitigates vibration up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility, this coupling meets stringent quality standards, offering peace of mind in its long lasting performance.
Constructed with fewer convolutions for increased torsional stiffness
Balanced design significantly reduces vibration at high speeds
Meticulously machined from premium North American sourced materials
RoHS3 REACH and Conflict Minerals compliant for environmental safety
Dynamic and static torque ratings ensure operational reliability under varying conditions
Epoxy bonded bellows attachment enhances durability and performance longevity
Lightweight construction facilitates easier integration into precision systems
Designed to accommodate all forms of misalignment boosting versatility
Related links
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Bellow Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Bellow Coupling 30 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 28 mm
