Ruland, 69.9 mm OD 32 mm, 87.1 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 592-560
- Mfr. Part No.:
- MBC70-32-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 592-560
- Mfr. Part No.:
- MBC70-32-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.25 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 0.30mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 32mm | |
| Bore Size B | 24mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC70 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.25 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 0.30mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 32mm | ||
Bore Size B 24mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC70 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered to meet the demanding needs of precision positioning applications. Crafted with two anodised aluminium hubs and a robust stainless steel bellows, the design prioritises lightweight durability and low inertia, allowing it to excel in high speed operations of up to 10,000 RPM. The thoughtful design incorporates fewer convolutions when compared to increased misalignment styles, enabling enhanced torsional stiffness. Ideal for accommodating various forms of misalignment, this coupling ensures seamless performance. Manufactured in an ISO 9001:2015 certified facility in Marlborough, MA, it adheres to stringent quality controls and complies with RoHS3, REACH, and Conflict Minerals standards, ensuring it meets both safety and environmental regulations.
Utilises a balanced design to minimise vibration during operation
Machined from carefully sourced North American bar stock for superior strength
Designed to exceed DIN 912 12.9 standards for torque capability
Features thin walled bellows that flex yet maintain rigid torsional strength
Compatible with metric hardware for ease of installation
Offers zero backlash performance to enhance transmission efficiency
Supports full bearing requirements for stability throughout usage
Related links
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Bellow Coupling 30 mm
- Ruland 87.1 mm Length Bellow Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
