Ruland, 15 mm OD, 23.8 mm Length 3 mm Flexible Coupling 3 mm
- RS Stock No.:
- 593-036
- Mfr. Part No.:
- MDCD15-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€137.04
(exc. VAT)
€168.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.04 |
*price indicative
- RS Stock No.:
- 593-036
- Mfr. Part No.:
- MDCD15-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 3mm | |
| Length | 23.8mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD15 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 3mm | ||
Length 23.8mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD15 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling seamlessly integrates advanced engineering with practical design, delivering exceptional performance for precision applications. Engineered with a unique zero-backlash and balanced design, this coupling effectively reduces vibrations even at high rotational speeds, making it an ideal choice for motors and actuators. Its lightweight structure contributes to low inertia, allowing for quick acceleration and deceleration, especially in high-speed environments. Constructed from high-quality anodized aluminium, this coupling not only ensures durability and strength but also complies with stringent RoHS3 and REACH regulations, showcasing the brand's commitment to sustainability. Whether used in semiconductor machinery, printing systems, or testing equipment, this coupling promises reliability and high torque capabilities, crafted meticulously under rigorous quality controls in the USA.
Designed for minimal backlash for accurate positioning
Lightweight aluminium construction aids in energy efficiency
Dynamic torque ratings provide versatility across applications
Robust torsional stiffness enhances stability under load
Compact design accommodates tight installation spaces
Manufactured to exceed industry torque standards for superior performance
Balanced construction reduces vibration improving operational longevity
Compatible with a wide range of shaft sizes for ease of integration
Related links
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
