Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-086
- Mfr. Part No.:
- MDCD41-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-086
- Mfr. Part No.:
- MDCD41-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and reliability in various high-speed applications. With a balanced construction that significantly reduces vibration, this lightweight coupling boasts zero backlash, ensuring accurate torque transfer and optimal performance under demanding conditions. Crafted from high-quality materials in an American facility, it demonstrates superior engineering for longevity and durability. The double disc design allows each disc to flex independently, accommodating all forms of misalignment. This innovative coupling is particularly applicable in sectors such as semiconductor manufacturing, solar power, and machine tools, delivering exceptional torsional rigidity and ease of installation.
Manufactured from solid bar stock sourced exclusively from North American mills
Lightweight construction enhances performance without compromising strength
Compatible with a wide range of applications particularly in high speed environments
Designed for easy installation with metric screw hardware
Anodised aluminium construction for resilience against corrosion
Robust torque ratings ensure maximum reliability during operation
Dynamic torque ratings provide guidance for various loading conditions
Offers excellent fit for precise positioning in stepper and servo applications
Temperature resistant design suitable for extreme conditions
Related links
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
