Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-103
- Mfr. Part No.:
- MDCDK41-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 593-103
- Mfr. Part No.:
- MDCDK41-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 13mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 13mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to provide precise positioning and high performance in various applications. With a robust construction and lightweight aluminium hubs, it offers unmatched torsional rigidity while accommodating different types of misalignment. The zero-backlash design ensures efficient power transmission, making it ideal for high-speed operations up to 10,000 RPM. Engineered for durability, this coupling is machined from solid bar stock sourced from North American mills, guaranteeing a reliable product that meets stringent quality standards. With its balanced design, it reduces vibration, enhancing the overall efficiency of your machinery while ensuring compliance with RoHS3 and REACH regulations. Perfect for use in sectors such as semiconductor, solar, and machine tools, this coupling is a testament to superior engineering and quality craftsmanship.
Lightweight construction reduces inertia for improved performance
Zero backlash functionality enhances accuracy and efficiency
Balanced design minimises vibrations during operation
Machined from high quality solid bar stock for durability
Compatibility with various misalignment types increases its versatility
RoHS3 and REACH compliant ensuring environmentally friendly usage
Manufactured under strict controls for reliable performance
Designed for high speed applications up to 10000 RPM
Related links
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
