Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-107
- Mfr. Part No.:
- MBC51-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 593-107
- Mfr. Part No.:
- MBC51-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.684 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 16mm | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.684 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 16mm | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision applications, offering unmatched torsional stiffness and durability. Constructed with two anodized aluminum hubs and a stainless steel bellows, this coupling ensures a lightweight design with low inertia, ideal for high-speed operations up to 10,000 RPM. Its balanced architecture minimizes vibrations, enhancing operational efficiency in demanding environments. With fewer convolutions than traditional couplings, it accommodates various misalignments while maintaining heightened rigidity under torsional loads. This product, manufactured under stringent controls in an ISO 9001:2015 certified facility, adheres to RoHS3, REACH, and Conflict Minerals compliance, making it a responsible choice for modern engineering projects.
Constructed from lightweight materials for enhanced efficiency
Engineered to reduce vibration at high speeds
Flexibility allows for accommodation of all forms of misalignment
Compliant with national and international environmental standards
Tested to exceed DIN 912 12.9 standards for maximum torque capacities
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
