Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 593-127
- Mfr. Part No.:
- MBC51-22-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 593-127
- Mfr. Part No.:
- MBC51-22-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 80.36 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 22mm | |
| Bore Size B | 18mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 80.36 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 22mm | ||
Bore Size B 18mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, seamlessly accommodating misalignments while ensuring robustness under torsional loads. Designed with a meticulous focus on performance, it features a balanced construction that minimises vibration even at high speeds, reaching up to 10,000 RPM. The coupling is composed of two anodised aluminium hubs paired with a stainless steel bellows, striking an ideal balance of lightweight design and low inertia. Its advanced construction processes, grounded in ISO 9001:2015 standards, instil confidence in both its quality and reliability. With compliance to RoHS3, REACH, and Conflict Minerals regulations, this product is built for those who prioritise safety and environmental stewardship. The couplings unique design greatly reduces the likelihood of slippage, making it a stellar choice for high demand applications.
Robust construction for maximum torque capabilities
Integrated balanced design reduces vibration during operation
Anodised aluminium hubs ensure durability and resistance to wear
Precision engineered tolerances support reliable performance
Flexible bellows accommodate various misalignment types effectively
Lightweight design minimises impact on system inertia
Compatible with metric hardware for versatility
Engineered for high speed applications ensuring longevity
Related links
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 22 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
