Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 592-842
- Mfr. Part No.:
- MBC51-24-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-842
- Mfr. Part No.:
- MBC51-24-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.855 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 24mm | |
| Bore Size B | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.855 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 24mm | ||
Bore Size B 18mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precise positioning applications. Featuring dual anodised aluminium hubs and a stainless steel bellows, this coupling achieves a balance between lightweight construction and robust performance. With its innovative design, it accommodates misalignment effectively while minimising vibration, making it ideal for high speed environments up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility, the coupling showcases meticulous attention to detail, ensuring top notch torque capabilities and compliance with industry standards. Its compact dimensions, along with RoHS3 and REACH compliance, make it a standout choice for modern machinery.
Engineered for reduced vibration in high speed applications
Accommodates various forms of misalignment for versatile use
Constructed from premium North American sourced materials
Balanced design promotes operational stability
Meets stringent industry standards for maximum torque capabilities
Offers zero backlash performance for seamless operation
Compact size enhances integration possibilities in tight spaces
Designed for easy installation with a recommended torque specification
Resistant to environmental challenges thanks to robust material choices
Related links
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
