Ruland, 79.4 mm OD 38 mm, 96.9 mm Length Flexible Coupling 35 mm
- RS Stock No.:
- 593-177
- Mfr. Part No.:
- MBC80-38-35-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 593-177
- Mfr. Part No.:
- MBC80-38-35-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.064 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 38mm | |
| Bore Size B | 35mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC80 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.064 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 38mm | ||
Bore Size B 35mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC80 | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling designed for high precision applications. This robust coupling features a unique construction that combines two anodised aluminium hubs with a high strength stainless steel bellows. Its sleek design promotes superior torsional stiffness and enhanced misalignment adjustment, ensuring reliable performance in demanding environments. With a maximum speed capability of 10,000 RPM, this coupling is engineered to minimize vibrations and sustain durability under various operational conditions. Ideal for applications requiring maximum torque, this model reflects meticulous craftsmanship, complying with rigorous standards and certifications, and is best suited for precision positioning tasks across various industries.
Built for high stiffness and minimal backlash to maintain precision
Lightweight construction aids in reducing overall system inertia
Balanced design reduces vibration at higher operational speeds
Capable of accommodating various misalignment types for flexibility
Constructed from carefully sourced North American materials
Manufactured under strict controls in an ISO certified facility
Compliant with RoHS3 REACH and Conflict Minerals regulations
Designed to exceed DIN standards for maximum torque handling
Versatile temperature range suitable for diverse working conditions
Easy installation with components that facilitate hassle free maintenance
Related links
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Bellow Coupling 35 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
