Ruland, 79.4 mm OD 35 mm, 96.9 mm Length Flexible Coupling 35 mm
- RS Stock No.:
- 591-520
- Mfr. Part No.:
- MBC80-35-35-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 591-520
- Mfr. Part No.:
- MBC80-35-35-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.115 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 35mm | |
| Bore Size B | 35mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.115 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 35mm | ||
Bore Size B 35mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for precision positioning applications. With its unique design, it features two anodised aluminium hubs and a stainless steel bellows, offering lightweight construction and low inertia. This coupling stands out for its enhanced torsional stiffness, allowing it to handle greater misalignments while maintaining reliability. Its balanced design minimises vibration, making it suitable for high speed operations up to 10,000 RPM. The product is meticulously crafted from premium bar stock sourced exclusively from North American mills within an ISO 9001:2015 certified facility. Furthermore, it complies with RoHS3, REACH, and Conflict Minerals regulations, ensuring responsible manufacturing practices.
Lightweight construction reduces inertia for improved responsiveness
Enhanced torsional stiffness increases reliability in precise applications
Crafted from carefully selected materials to ensure durability
Compliant with stringent industry standards for safety and quality
Balanced design reduces vibration and enhances overall system performance
Related links
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Bellow Coupling 35 mm
