Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 593-193
- Mfr. Part No.:
- MBC33-16-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 593-193
- Mfr. Part No.:
- MBC33-16-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.71 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.71 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge bellows coupling designed to meet the rigorous demands of precision positioning applications. Crafted with high stiffness and engineered for exceptional performance, this coupling features a unique design that accommodates various forms of misalignment while ensuring enhanced torsional stiffness. Constructed from anodized aluminum hubs and a stainless steel bellows, it provides a lightweight yet robust solution capable of withstanding high speeds of up to 10,000 RPM. Its balanced design reduces vibration, ensuring smoother operation and longevity even in high-stress environments. Manufactured in an ISO 9001:2015 facility.
High stiffness design for enhanced precision in motion control
Lightweight construction for ease of installation and improved efficiency
Balanced to reduce vibration, enhancing the lifespan of your machinery
Manufactured with premium materials sourced exclusively from North America
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
