Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-434
- Mfr. Part No.:
- MBC33-16-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 593-434
- Mfr. Part No.:
- MBC33-16-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.719 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.719 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed for high precision applications, offering exceptional torsional stiffness and optimal performance in power transmission. Engineered with two anodized aluminum hubs and a stainless steel bellows, it provides a lightweight, low inertia solution that accommodates various forms of misalignment. With a maximum speed of 10,000 RPM, this component ensures minimal vibration due to its balanced design, making it an ideal choice for precision positioning tasks. Manufactured in an ISO 9001:2015 facility, every coupling is crafted from selected bar stock sourced from North American mills, ensuring the highest quality and reliability for industrial use. The product complies with RoHS3, REACH, and Conflict Minerals standards, further highlighting its commitment to sustainable manufacturing.
High stiffness design enhances precision in alignment tasks
Reduced vibration for smoother operation at high speeds
Constructed from durable anodised aluminium and stainless steel
Compatible with varying degrees of angular and parallel misalignment
Metric hardware simplifies assembly in international applications
Related links
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
