Ruland, 50.8 mm OD 14 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-200
- Mfr. Part No.:
- MBCK51-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 593-200
- Mfr. Part No.:
- MBCK51-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.209 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK51 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.209 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK51 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, expertly crafted to handle alignment issues with ease. It brings together two anodised aluminium hubs and a stainless steel bellows to create a lightweight, low inertia solution that excels under torsional loads. Engineered with remarkable attention to detail, this coupling accommodates angular misalignments while ensuring reduced vibration at speeds reaching 10,000 RPM. Its balanced design and fewer convolutions enhance torsional stiffness, making it the perfect choice for applications that demand exceptional performance and reliability. Additionally, it is manufactured from top quality materials sourced exclusively from North American mills, rendering it compliant with RoHS3, REACH, and Conflict Minerals regulations.
Manufactured in an ISO 9001:2015 certified facility guaranteeing high quality standards
Composed of robust components that are meticulously machined for durability
Offers zero backlash design ensuring precise movements without play
Provides full bearing support enhancing operational reliability
Equipped with a high performance bellows to handle various forms of misalignment
Displays a superior torque rating suitable for demanding industrial applications
Includes detailed installation instructions for hassle free setup
Available with optional stainless steel hubs for additional corrosion resistance
Related links
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
