Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 593-234
- Mfr. Part No.:
- MBCLK41-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-234
- Mfr. Part No.:
- MBCLK41-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.256 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 15mm | |
| Bore Size A | 15mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.256 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 15mm | ||
Bore Size A 15mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed to excel in high-performance applications where misalignment is a challenge. Featuring an innovative structure, this product combines two precisely engineered anodized aluminum hubs with a stainless steel bellows, resulting in a lightweight construction that minimizes inertia. The enhanced design allows for greater tolerance of shaft misalignment, making it ideal for various industry settings. Furthermore, this coupling operates smoothly at speeds up to 10,000 RPM and is crafted to ensure reduced vibrations. With meticulous attention to sourcing materials from North American mills and adherence to strict manufacturing protocols, this coupling stands as a testament to quality and reliability. It also complies with RoHS3, REACH, and Conflict Minerals standards, ensuring a responsible product choice for todays discerning consumers.
Engineered to accommodate increased misalignment efficiently
Constructed with balanced design features for optimal performance
Manufactured under ISO 9001:2015 standards for assured quality
Lightweight design reduces inertia for smoother operation
Utilises high-grade materials sourced exclusively from North American suppliers
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
