Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-069
- Mfr. Part No.:
- MBCLK41-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-069
- Mfr. Part No.:
- MBCLK41-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.28 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.28 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed for high-performance applications, featuring a unique capability to handle increased misalignment. Built with precision, this coupling incorporates two anodized aluminum hubs and a robust stainless steel bellows that ensure minimal weight and low inertia. The design emphasizes a balanced structure, which effectively reduces vibrations even at high speeds of up to 10,000 RPM. The MBCLK41-15-10-A is engineered to withstand stringent torque levels, making it suitable for challenging operational conditions while maintaining high reliability and compliance with industry standards. Crafted in a modern ISO 9001:2015 facility, this coupling delivers exceptional performance with the added assurance of being RoHS3, REACH, and Conflict Minerals compliant, catering to environmentally-conscious applications without compromising on quality or durability.
Supports high-speed applications with up to 10,000 RPM capability
Engineered with robust materials for enhanced durability and longevity
Accommodates various forms of misalignment for versatile use
Utilises a balanced design to minimise operational vibrations
Machined from meticulously selected bar stock for superior quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
