Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 22 mm
- RS Stock No.:
- 593-250
- Mfr. Part No.:
- MDCDK51-25-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-250
- Mfr. Part No.:
- MDCDK51-25-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Bore Size B | 22mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK51 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, Class 2, MIL-A-8625 Type II, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Bore Size B 22mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK51 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, Class 2, MIL-A-8625 Type II, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed for precision in high-speed applications. Crafted from lightweight anodized aluminum, this coupling offers superior resilience and a balanced design that significantly reduces vibration, making it ideal for environments where performance is critical. With its unique double disc configuration, it accommodates various misalignments while maintaining a zero-backlash design. This coupling is particularly effective in applications requiring accurate positioning, such as those found in semiconductor manufacturing, solar energy production, and advanced machinery. Built to meet stringent industrial standards, it guarantees unparalleled torque capacity and reliability at speeds up to 10,000 RPM, all while ensuring compliance with RoHS3 and REACH regulations.
Provides exceptional torque capabilities for demanding applications
Accommodates angular, parallel, and axial misalignment for installation flexibility
Constructed from solid bar stock sourced from North American mills
Designed to operate efficiently within a temperature range of -40°F to 200°F
Manufactured under strict controls to ensure consistent quality and performance
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
