Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-031
- Mfr. Part No.:
- MDCDK51-25-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-031
- Mfr. Part No.:
- MDCDK51-25-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B, Class 2, MIL-A-8625 Type II | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B, Class 2, MIL-A-8625 Type II | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Premium clamp double disc coupling, engineered to deliver exceptional rigidity and precision in various mechanical applications. Designed with a balanced construction and zero-backlash performance, this coupling accommodates misalignments while minimizing vibrations, making it an ideal solution for high-speed operations. Crafted from high-quality anodized aluminum, it combines durability with lightweight characteristics, enabling effective torque transmission at speeds reaching 10,000 RPM. The meticulous manufacturing process guarantees compliance with RoHS3 and REACH regulations, reflecting Ruland's commitment to quality. This coupling is not only suitable for stepper or servo applications, but also tailored for sectors including semiconductor, solar, printing, and more, ensuring reliable performance in critical settings.
Constructed from 2024-T351 aluminium for enhanced durability
Lightweight design reduces inertia for improved dynamic performance
Equipped with stainless steel disc springs for high torque capabilities
Compatible with high rotational speeds, facilitating efficient operations
Engineered to handle various misalignments, offering flexibility in installation
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 19 mm
